1853227 | Phoenix Contact

Mounting frame, size VC2, PA, 1853227

Order No.: 62P4852
EAN: 4017918127268
MPN:
1853227
VC-AR2-EMV
Series: VC-AR
Phoenix Contact
1853227 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 10 days: 65 pcs.
Leadtime: 1 Week **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounting frame, 1853227, Phoenix Contact

Shroud, Panel mounting frame, Type: VC2, Housing material: Copper alloy. For painted surfaces with conductive panel cutout.

Technical specifications
Ausführung Anbaurahmen
Gehäusegröße VC2
Gehäusematerial PA
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes