1853243 | Phoenix Contact

Mounting frame, size VC4, PA, 1853243

Order No.: 62P4865
EAN: 4017918127121
MPN:
1853243
VC-AR4-EMV
Series: VC-AR
1853243 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9623 €
50 pcs.
4.5220 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounting frame, 1853243, Phoenix Contact

Shroud, Panel mounting frame, Type: VC4, Housing material: Copper alloy. For painted surfaces with conductive panel cutout.

Technical specifications
Version Anbaurahmen
Shell size VC4
Shell Material PA
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes