1853324 | Phoenix Contact
Grommet housing, size VC1, zinc die casting, PG16, angled, screw locking, IP67, 1853324
Unit Price (€ / pc.)
27.7746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
10 pcs.
25.5612 €
25 pcs.
23.5144 €
50 pcs.
21.3962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 1853324, Phoenix Contact
Sleeve housing, Type: VC1, Housing material: Zinc die-cast, Color: nickel. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Technical specifications
Version | Tüllengehäuse | |
Shell size | VC1 | |
Shell Material | Zinkdruckguss | |
Cable Outlet | PG16, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |