1853353 | Phoenix Contact
Grommet housing, size VC4, zinc die casting, PG21, angled, screw locking, IP67, 1853353
Unit Price (€ / pc.)
37.7706 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
10 pcs.
35.1288 €
25 pcs.
32.3085 €
50 pcs.
29.4049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 1853353, Phoenix Contact
Sleeve housing, Type: VC4, Housing material: Zinc die-cast, Color: nickel.
Technical specifications
Version | Tüllengehäuse | |
Shell size | VC4 | |
Shell Material | Zinkdruckguss | |
Cable Outlet | PG21, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |