1884571 | Phoenix Contact

Grommet housing, size VC2, zinc die casting, PG21, angled, screw locking, IP65/IP66/IP67, 1884571

Order No.: 62P5009
EAN: 4017918164607
MPN:
1884571
VC-MP-K2
Series: VC-MP
1884571 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
41.0312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.03 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0312 €
10 pcs.
38.1514 €
25 pcs.
35.0931 €
50 pcs.
31.9396 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 1884571, Phoenix Contact

Sleeve housing, Type: VC2, Housing material: Zinc die-cast, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Features

  • Any position can be a PE contact
Technical specifications
Version Tüllengehäuse
Shell size VC2
Shell Material Zinkdruckguss
Cable Outlet PG21, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes