1884584 | Phoenix Contact

Grommet housing, size VC3, zinc die casting, PG21, angled, screw locking, IP65/IP66/IP67, 1884584

Order No.: 62P5010
EAN: 4017918164614
MPN:
1884584
VC-MP-K3
Series: VC-MP
1884584 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
10 pcs.
36.8543 €
25 pcs.
33.9150 €
50 pcs.
30.8567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 1884584, Phoenix Contact

Sleeve housing, Type: VC3, Housing material: Zinc die-cast, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Features

  • Any position can be a PE contact
Technical specifications
Version Tüllengehäuse
Shell size VC3
Shell Material Zinkdruckguss
Cable Outlet PG21, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes