1884597 | Phoenix Contact
Grommet housing, size VC4, zinc die casting, PG21, angled, screw locking, IP65/IP66/IP67, 1884597
Unit Price (€ / pc.)
40.6504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.65 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6504 €
10 pcs.
37.8063 €
25 pcs.
34.7837 €
50 pcs.
31.6540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 1884597, Phoenix Contact
Sleeve housings, Type: VC4, Housing material: Zinc die-cast, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Features
- Any position can be a PE contact
Technical specifications
Version | Tüllengehäuse | |
Shell size | VC4 | |
Shell Material | Zinkdruckguss | |
Cable Outlet | PG21, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |