1884733 | Phoenix Contact

Surface mount housing, size VC2, zinc die casting, PG21, angled, screw locking, IP65/IP66/IP67, 1884733

Order No.: 62P5013
EAN: 4017918164768
MPN:
1884733
VC-MP-S2
Series: VC-MP
1884733 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
40.1982 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.20 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1982 €
10 pcs.
37.7825 €
25 pcs.
35.1526 €
50 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mounting base, 1884733, Phoenix Contact

Panel mounting base, Type: VC2, Housing material: Zinc die-cast, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Features

  • Any position can be a PE contact
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size VC2
Shell Material zinc die casting
Cable Outlet PG21, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes