1886582 | Phoenix Contact

Grommet housing, size VC4, zinc die casting, M25, angled, screw locking, IP67, 1886582

Order No.: 62P4974
EAN: 4017918848002
MPN:
1886582
VC-MEMV-T4-Z-M25
Series: VC-MEMV
1886582 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5810 €

Sleeve housing, 1886582, Phoenix Contact

Sleeve housing, Type: VC4, Housing material: Zinc die-cast, Color: nickel.

Technical specifications
Version Tüllengehäuse
Shell size VC4
Shell Material Zinkdruckguss
Cable Outlet M25, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes