1886595 | Phoenix Contact

Grommet housing, size VC1, zinc die casting, M25, angled, screw locking, IP67, 1886595

Order No.: 62P4960
EAN: 4017918848019
MPN:
1886595
VC-MEMV-T1-R-M20
Series: VC-MEMV
1886595 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.2716 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.27 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2716 €
10 pcs.
32.8083 €
25 pcs.
30.1784 €
50 pcs.
27.4652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 1886595, Phoenix Contact

Sleeve housing, Type: VC1, Housing material: Zinc die-cast, Color: nickel. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Technical specifications
Version Tüllengehäuse
Shell size VC1
Shell Material Zinkdruckguss
Cable Outlet M25, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes