1886618 | Phoenix Contact
Grommet housing, size VC3, zinc die casting, M25, angled, screw locking, IP67, 1886618
Unit Price (€ / pc.)
40.5552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.56 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5552 €
10 pcs.
38.1157 €
25 pcs.
35.4620 €
50 pcs.
32.6060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 1886618, Phoenix Contact
Sleeve housing, Type: VC3, Housing material: Zinc die-cast, Color: nickel. When using fiber optics, the bending radii of the cable manufacturers must be observed
Technical specifications
Version | Tüllengehäuse | |
Shell size | VC3 | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |