1886621 | Phoenix Contact

Grommet housing, size VC4, zinc die casting, M25, angled, screw locking, IP67, 1886621

Order No.: 62P4972
EAN: 4017918848040
MPN:
1886621
VC-MEMV-T4-R-M25
Series: VC-MEMV
1886621 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.8904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.8904 €

Sleeve housing, 1886621, Phoenix Contact

Sleeve housing, Type: VC4, Housing material: Zinc die-cast, Color: nickel.

Technical specifications
Version Tüllengehäuse
Shell size VC4
Shell Material Zinkdruckguss
Cable Outlet M25, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes