1886692 | Phoenix Contact
Grommet housing, size VC3, zinc die casting, M25, angled, screw locking, IP67, 1886692
Unit Price (€ / pc.)
36.4854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.49 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4854 €
10 pcs.
33.9388 €
25 pcs.
31.2137 €
50 pcs.
28.4053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 1886692, Phoenix Contact
Sleeve housing, Type: VC3, Housing material: Zinc die-cast, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Technical specifications
Version | Tüllengehäuse | |
Shell size | VC3 | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |