1886731 | Phoenix Contact
Cover cap, size VC2, PA, screw locking, IP65, 1886731
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
10 pcs.
7.0567 €
50 pcs.
6.4260 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1886731, Phoenix Contact
Protective cover, Type: VC2, Housing material: PA 6, Color: gray.
Features
- Easy mounting
- Contact inserts are protected when not plugged in
Technical specifications
Version | Abdeckkappe | |
Shell size | VC2 | |
Shell Material | PA | |
Degree of protection (IP) | IP65 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |