1026924 | Phoenix Contact
Ethernet switch, managed, 5 ports, 1 Gbit/s, 55 VDC, 1026924
Unit Price (€ / pc.)
2,029.5569 € *
Available: 0 pcs.
Available in 10 days: 88 pcs.
Leadtime: 2 Weeks **
Total Price:
2,029.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,029.5569 €
Industrial ethernet switch, 1026924, Phoenix Contact
Managed PoE Switch 4000, 1 SFP port 100/1000 Mbps, 4 RJ45 ports 10/100 Mbps.
Features
- Four 10/100 Mbps RJ45 ports for device connections and one SFP-based fiber optic LC interfaces for network trunk lines
- -40 °C to 70 °C ambient temperature
- Redundant power supply
- Wide -40 °C to 70 °C ambient temperature versions
- VLANs
- DHCP client
- MSTP
- RSTP
- Web-based management, SNMP
- Secure web-based and SNMP-based management
- Extensive web diagnostics with configurable LED and remote alarm contacts
- Unique cleanup function hides unused configuration pages, reducing complexity, maintenance and startup times
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 5 | |
Voltage | 55 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |