2702903 | Phoenix Contact
Ethernet switch, managed, 16 ports, 100 Mbit/s, 24 VDC, 2702903
Unit Price (€ / pc.)
865.4989 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 2 Weeks **
Industrial ethernet switch, 2702903, Phoenix Contact
Managed switch 2000, 16 RJ45 ports 10/100 Mbps, PROFINET Conformance-Class A.
Features
- Unmanaged Mode
- MRP client
- VLANs
- DHCP client, DHCP server (port-based)
- RSTP
- Configuration memory
- Web-based management, SNMP
- Easy and fast startup and commissioning with the FL NETWORK MANAGER software
- Suitable for PROFINET and EtherNet/IP networks
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 16 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |