2832344 | Phoenix Contact
Media module, 2 ports, 100 Mbit/s, 2832344
Unit Price (€ / pc.)
210.7847 € *
Available: 0 pcs.
Leadtime: On Request **
Media module, 2832344, Phoenix Contact
Interface module for connecting twisted pair cable, RJ45, connection direction forward.
Technical specifications
Version | Medienmodul | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |