2832412 | Phoenix Contact

Media module, 2 ports, 100 Mbit/s, 2832412

Order No.: 64P8583
EAN: 4017918974466
MPN:
2832412
FL IF 2FX SC-F
Series: FL IF
2832412 Phoenix Contact Industrial ethernet switches
Image may differ
Unit Price (€ / pc.)
731.85 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
731.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
731.85 €

Media module, 2832412, Phoenix Contact

Fiber optic interface module for connecting 100 Base-FX multi-mode glass fibers (1300 nm), SC, connection direction forward.

Features

  • Robust Ethernet transmission even for medium-range environments prone to interference
Technical specifications
Ausführung Medienmodul
Datenübertragungsrate 100000000 mb/s
Montage Rack-Montage
Ports 2
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No