2832425 | Phoenix Contact
Media module, 2 ports, 100 Mbit/s, 2832425
Unit Price (€ / pc.)
731.85 € *
Available: 0 pcs.
Leadtime: On Request **
Media module, 2832425, Phoenix Contact
Fiber optic interface module for connecting 100 Base-FX multi-mode glass fibers (1300 nm), SC, connection direction downward.
Features
- Robust Ethernet transmission even for medium-range environments prone to interference
Technical specifications
Version | Medienmodul | |
Data transmission rate | 100000000 mb/s | |
Assembly | Rack-Montage | |
Ports | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |