2891002 | Phoenix Contact

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24 VDC, 2891002

Order No.: 64P8824
EAN: 4046356457170
MPN:
2891002
FL SWITCH SFNB 8TX
Series: FL SWITCH
2891002 Phoenix Contact Industrial ethernet switches
Image may differ
Unit Price (€ / pc.)
256.7782 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
256.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.7782 €

Industrial ethernet switch, 2891002, Phoenix Contact

Ethernet switch, 8 TP RJ45 ports, automatic detection of data transmission speed of 10/100 Mbps (RJ45), autocrossing function.

Features

  • Local diagnostic indicators with LEDs
  • Auto negotiation and autocrossing detection simplifies installation and setup
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei