2891060 | Phoenix Contact

Ethernet switch, managed, 8 ports, 100 Mbit/s, 24 VDC, 2891060

Order No.: 64P8741
EAN: 4046356764285
MPN:
2891060
FL SWITCH 3006T-2FX SM
Series: FL SWITCH
2891060 Phoenix Contact Industrial ethernet switches
Image may differ
Unit Price (€ / pc.)
1,979.6126 € *
Available: 0 pcs.
Available in 10 days: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
1,979.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,979.6126 €

Industrial ethernet switch, 2891060, Phoenix Contact

Managed ethernet switch with six RJ45 ports at 10/100 Mbps, two SC format fiber optic ports and an operating temperature of -40°C to +75°C.

Technical specifications
Version Ethernet Switch, managed
Data transmission rate 100000000 mb/s
Assembly DIN-Schiene
Ports 8
Voltage 24 VDC
Logistics
Country of origin TW
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei