1012698 | Phoenix Contact

Relay, 2 Form C (NO/NC), 110 V (DC), 16 A, 250 V (DC), 250 V (AC), monostable, 1012698

Order No.: 64P2913
EAN: 4055626490175
MPN:
1012698
REL-MR-110DC/21-21/MS
Series: REL-MR
1012698 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.9135 €
50 pcs.
7.1995 €
100 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 1012698, Phoenix Contact

Features

  • With detectable manual operation
  • DC type with integrated freewheeling diode
  • Integrated status LED
  • Mechanical switch position indicator
  • Contact material AgNi
Technical specifications
Connection Lötanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 16 A
Coil voltage (DC) 110 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes