1013727 | Phoenix Contact
Relay, 2 Form C (NO/NC), 110 V (DC), 16 A, 250 V (DC), 250 V (AC), monostable, 1013727
Unit Price (€ / pc.)
6.783 € *
Standard delivery time from the manufacturer is: On Request
Industrial relay, 1013727, Phoenix Contact
Features
- With detectable manual operation
- DC type with integrated freewheeling diode
- Integrated status LED
- Mechanical switch position indicator
- Contact material AgNi, hard gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 110 V | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |