2834847 | Phoenix Contact

Relay, 2 Form C (NO/NC), 48 V (DC), 5520 Ω, 50 mA, 36 V (DC), 30 V (AC), monostable, 2834847

Order No.: 64P2901
EAN: 4046356118934
MPN:
2834847
REL-MR- 48DC/21-21AU
Series: REL-MR
2834847 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2479 €

Industrial relay, 2834847, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • RT III sealed
  • Overvoltage category III
  • Contact material AgNi, hard gold-plated
Technical specifications
Anschluss Lötanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 5520 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes