2903285 | Phoenix Contact

Relay, 3 Form C (NO/NC), 230 V (AC), 50 A, 250 V (DC), 440 V (AC), monostable, 2903285

Order No.: 64P3118
EAN: 4046356731881
MPN:
2903285
RIF-4-RSC-LV-230AC/3X21
Series: RIF
2903285 Phoenix Contact Industrial Relays
Image may differ

Industrial relay, 2903285, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 440 V
Schaltspannung (DC) 250 V
Schaltstrom 50 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei