2903292 | Phoenix Contact

Relay, 3 Form C (NO/NC), 230 V (AC), 30 A, 250 V (DC), 250 V (AC), 2903292

Order No.: 64P3092
EAN: 4046356732741
MPN:
2903292
RIF-3-RPT-LV-230AC/3X21
Series: RIF
2903292 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
20.349 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 1 Week **
Total Price:
20.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.349 €

Industrial relay, 2903292, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Push-in
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 30 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes