2903294 | Phoenix Contact
Relay, 3 Form C (NO/NC), 24 V (DC), 30 A, 250 V (DC), 250 V (AC), 2903294
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1328 €
5 pcs.
23.3716 €
10 pcs.
21.2653 €
25 pcs.
19.1352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 2903294, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Anschluss | Push-in | |
Kontaktart | 3 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 30 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |