2903299 | Phoenix Contact

Relay, 3 Form C (NO/NC), 120 V (AC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903299

Order No.: 64P3096
EAN: 4046356732055
MPN:
2903299
RIF-3-RSC-LV-120AC/3X21
Series: RIF
2903299 Phoenix Contact Industrial Relays
Image may differ

Industrial relay, 2903299, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 30 A
Spulenspannung (AC) 120 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes