2903300 | Phoenix Contact

Relay, 3 Form C (NO/NC), 24 V (DC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903300

Order No.: 64P3094
EAN: 4046356732673
MPN:
2903300
RIF-3-RSC-LDP-24DC/3X21
Series: RIF
Phoenix Contact
2903300 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
17.9452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9452 €

Industrial relay, 2903300, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Connection screw connection
Contact type 3 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 30 A
Coil voltage (DC) 24 V
Coil type monostable
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes