2903306 | Phoenix Contact

Relay, 4 Form C (NO/NC), 24 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2903306

Order No.: 64P3071
EAN: 4046356732147
MPN:
2903306
RIF-2-RPT-LV-24AC/4X21
Series: RIF
2903306 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Available in 10 days: 666 pcs.
Leadtime: 1 Week **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
10 pcs.
18.4807 €
25 pcs.
16.8147 €
50 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 2903306, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category II
Technical specifications
Anschluss Push-in
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 16 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland DE
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes