2903311 | Phoenix Contact
Relay, 2 Form C (NO/NC), 120 V (AC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903311
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Industrial relay, 2903311, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Anschluss | Push-in | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 30 A | |
Spulenspannung (AC) | 120 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |