2903313 | Phoenix Contact

Relay, 2 Form C (NO/NC), 24 V (AC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903313

Order No.: 64P3070
EAN: 4046356732505
MPN:
2903313
RIF-2-RPT-LV-24AC/2X21
Series: RIF
2903313 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Available in 10 days: 51 pcs.
Leadtime: 1 Week **
Total Price:
18.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.7425 €

Industrial relay, 2903313, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Push-in
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 30 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland DE
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes