2903315 | Phoenix Contact
Relay, 2 Form C (NO/NC), 24 V (DC), 30 A, 250 V (DC), 250 V (AC), 2903315
Unit Price (€ / pc.)
15.8270 € *
Available: 0 pcs.
Available in 10 days: 3,241 pcs.
Leadtime: 1 Week **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
10 pcs.
14.7203 €
25 pcs.
13.3994 €
50 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 2903315, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Anschluss | Push-in | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 30 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |