2903316 | Phoenix Contact

Relay, 4 Form C (NO/NC), 230 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2903316

Order No.: 64P3080
EAN: 4046356732185
MPN:
2903316
RIF-2-RSC-LV-230AC/4X21
Series: RIF
Phoenix Contact
2903316 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4827 €

Industrial relay, 2903316, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category II
Technical specifications
Anschluss Schraubanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 16 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes