2903318 | Phoenix Contact

Relay, 4 Form C (NO/NC), 24 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2903318

Order No.: 64P3082
EAN: 4046356732208
MPN:
2903318
RIF-2-RSC-LV-24AC/4X21
Series: RIF
2903318 Phoenix Contact Industrial Relays
Image may differ

Industrial relay, 2903318, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category II
Technical specifications
Anschluss Schraubanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 16 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes