2903319 | Phoenix Contact

Relay, 4 Form C (NO/NC), 125 V (DC), 16 A, 250 V (DC), 250 V (AC), monostable, 2903319

Order No.: 64P3074
EAN: 4046356732215
MPN:
2903319
RIF-2-RSC-LDP-125DC/4X21
Series: RIF
Phoenix Contact
2903319 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6378 €

Industrial relay, 2903319, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category II
Technical specifications
Anschluss Schraubanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 16 A
Spulenspannung (DC) 125 V
Spulentyp monostabil
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes