2903326 | Phoenix Contact

Relay, 2 Form C (NO/NC), 24 V (DC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903326

Order No.: 64P3075
EAN: 4046356732222
MPN:
2903326
RIF-2-RSC-LDP-24DC/2X21
Series: RIF
Phoenix Contact
2903326 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8766 €

Industrial relay, 2903326, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 30 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes