2903330 | Phoenix Contact

Relay, 2 Form C (NO/NC), 24 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903330

Order No.: 64P3014
EAN: 4046356732314
MPN:
2903330
RIF-1-RPT-LDP-24DC/2X21AU
Series: RIF
2903330 Phoenix Contact Industrial Relays Image 1
2903330 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Available in 10 days: 579 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.52 €

Industrial relay, 2903330, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Push-in
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland DE
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei