2903340 | Phoenix Contact

Relay, 1 Form C (NO/NC), 120 V (AC), 25 A, 250 V (DC), 250 V (AC), monostable, 2903340

Order No.: 64P3016
EAN: 4046356732260
MPN:
2903340
RIF-1-RPT-LV-120AC/1X21
Series: RIF
2903340 Phoenix Contact Industrial Relays Image 1
2903340 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
10.2102 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
10.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2102 €

Industrial relay, 2903340, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Push-in
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 25 A
Spulenspannung (AC) 120 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei