2903349 | Phoenix Contact

Relay, 2 Form C (NO/NC), 24 V (AC), 12 A, 250 V (DC), 250 V (AC), monostable, 2903349

Order No.: 64P3057
EAN: 4046356732826
MPN:
2903349
RIF-1-RSC-LV-24AC/2X21
Series: RIF
2903349 Phoenix Contact Industrial Relays Image 1
2903349 Phoenix Contact Industrial Relays Image 2
Image may differ

Industrial relay, 2903349, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 12 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei