2903350 | Phoenix Contact

Relay, 2 Form C (NO/NC), 24 V (DC), 25 A, 250 V (DC), 250 V (AC), monostable, 2903350

Order No.: 64P3039
EAN: 4046356732130
MPN:
2903350
RIF-1-RSC-LDP-24DC/2X21
Series: RIF
2903350 Phoenix Contact Industrial Relays Image 1
2903350 Phoenix Contact Industrial Relays Image 2
Image may differ

Industrial relay, 2903350, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 25 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei