2903359 | Phoenix Contact

Relay, 1 Form A (N/O), 24 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903359

Order No.: 64P2992
EAN: 4046356732925
MPN:
2903359
RIF-0-RPT-24DC/ 1AU
Series: RIF
2903359 Phoenix Contact Industrial Relays Image 1
2903359 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Available in 10 days: 166 pcs.
Leadtime: 1 Week **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
10.0912 €
50 pcs.
9.1868 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 2903359, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgSnO, hard gold-plated
  • Overvoltage category III
Technical specifications
Anschluss Push-in
Kontaktart 1 Schließer
Kontaktmaterial AgSnO
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CZ
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei