2903361 | Phoenix Contact
Relay, 1 Form A (N/O), 24 V (DC), 10 A, 250 V (DC), 250 V (AC), monostable, 2903361
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Available in 10 days: 15,398 pcs.
Leadtime: 1 Week **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.7223 €
50 pcs.
8.8417 €
100 pcs.
7.9611 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 2903361, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO
- Overvoltage category III
Technical specifications
Anschluss | Push-in | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |