2903364 | Phoenix Contact
Relay, 1 Form A (N/O), 24 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903364
Industrial relay, 2903364, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO, hard gold-plated
- Overvoltage category III
Technical specifications
Anschluss | Schraubanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 30 V | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 50 mA | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |