2903366 | Phoenix Contact

Relay, 1 Form A (N/O), 24 V (DC), 10 A, 250 V (DC), 250 V (AC), monostable, 2903366

Order No.: 64P3000
EAN: 4046356732949
MPN:
2903366
RIF-0-RSC-24DC/ 1
Series: RIF
Phoenix Contact
2903366 Phoenix Contact Industrial Relays Image 1
2903366 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9615 €

Industrial relay, 2903366, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgSnO
  • Overvoltage category III
Technical specifications
Connection screw connection
Contact type 1 Form A (N/O)
Contact material AgSnO
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostable
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead