2903370 | Phoenix Contact

Relay, 1 Form C (NO/NC), 24 V (DC), 10 mA, 250 V (DC), 250 V (AC), monostable, 2903370

Order No.: 64P2993
EAN: 4046356731942
MPN:
2903370
RIF-0-RPT-24DC/21
Series: RIF
2903370 Phoenix Contact Industrial Relays Image 1
2903370 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 10 days: 50,809 pcs.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
10.4839 €
50 pcs.
9.7580 €
150 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 2903370, Phoenix Contact

Pre-assembled relay modules with Push-in connection, Consisting of: relay base with ejector and power contact relay. Contact type: 1 changeover contact. Input voltage: 24 V DC

Technical specifications
Anschluss Push-in
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 10 mA
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei