2903373 | Phoenix Contact

Relay, 1 Form C (NO/NC), 12 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903373

Order No.: 64P2999
EAN: 4046356732031
MPN:
2903373
RIF-0-RSC-12DC/21AU
Series: RIF
Phoenix Contact
2903373 Phoenix Contact Industrial Relays Image 1
2903373 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4601 €

Industrial relay, 2903373, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgSnO, hard gold-plated
  • Overvoltage category III
Technical specifications
Connection screw connection
Contact type 1 Form C (NO/NC)
Contact material AgSnO
Switching Voltage (AC) 30 V
Switching Voltage (DC) 36 V
switching current 50 mA
Coil voltage (DC) 12 V
Coil type monostable
Logistics
Country of origin CZ
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead