2903661 | Phoenix Contact
Relay, 2 Form C (NO/NC), 48 V (DC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903661
Unit Price (€ / pc.)
8.0087 € *
Available: 0 pcs.
Available in 10 days: 166 pcs.
Leadtime: 1 Week **
Industrial relay, 2903661, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 30 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |