2903665 | Phoenix Contact

Relay, 2 Form C (NO/NC), 220 V (DC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903665

Order No.: 64P2840
EAN: 4046356758185
MPN:
2903665
REL-IR2/LDP-220DC/2X21
Series: REL-IR
2903665 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Available in 10 days: 1,345 pcs.
Leadtime: 1 Week **
Total Price:
10.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3411 €

Industrial relay, 2903665, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 30 A
Spulenspannung (DC) 220 V
Spulentyp monostabil
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes