2903670 | Phoenix Contact
Relay, 4 Form C (NO/NC), 24 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903670
Unit Price (€ / pc.)
10.1388 € *
Available: 8 pcs.
Available in 10 days: 9,311 pcs.
Leadtime: 2 Weeks **
Industrial relay, 2903670, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 36 V | |
switching current | 50 mA | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |